Idec LF2B-B4P-BTHWW2-1M

Led; Light Strip; Lg: 210MM ; Color White; Cover White; 12V/24V DC; Cable Lg: 1M
$ 81.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF2B-B4P-BTHWW2-1M.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

Sager Electronics

Descriptions

Descriptions of Idec LF2B-B4P-BTHWW2-1M provided by its distributors.

LED; LIGHT STRIP; LG:210MM ; COLOR WHITE; COVER WHITE; 12V/24V DC; CABLE LG:1M
Led Bar Ip65 210Mm 12V 24Vdc Rohs Compliant: Yes |Idec LF2B-B4P-BTHWW2-1M
LED Strip Dimensions W x H: 40 x 29 mm Operating temperature: -30...55 °C Light colour: Daylight Protection rating: IP65 Series: LF2B Power: 2.6 W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS