Idec LF1D-C2F-2W-330

Light Bar, Led, Cool White, Mini, Box, Clear Glass, 24VDC, 560 Lm,
$ 228.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF1D-C2F-2W-330.

Electro Sonic

Datasheet7 pages10 years ago

Newark

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LF1D-C2F-2W-330 provided by its distributors.

LIGHT BAR, LED, COOL WHITE, MINI, BOX, CLEAR GLASS, 24VDC, 560 LM,
LED Lighting Bars & Strips LF1D Mini 3mSide Exit Cable
LED Strip Cool White, 24V, 4.6W, 100mm
Led Light Bar, White, 4.6W, 24Vdc, 3M; Light Color:White; Lumen Output:560Lm; Power Rating:4.6W; Supply Voltage:24Vdc; Light Bar Length:3M; Ip Rating:Ip69K; Product Range:-; Ip Rating:Ip69K; Light Supply Voltage:24V Dc Rohs Compliant: Yes |Idec LF1D-C2F-2W-330

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS