Idec LF1B-B4S-2SHR6

Led Lighting, Length 210MM, Red, Cover White, 6LED MODULESX1ROWS, 24V DC, IP54
$ 139.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF1B-B4S-2SHR6.

Farnell

Datasheet3 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec LF1B-B4S-2SHR6 provided by its distributors.

LED LIGHTING, LENGTH 210MM, RED, COVER WHITE,6LED MODULESX1ROWS,24V DC, IP54
LF1B-B4S-2SHR6 - IDEC LF1B-B4S-2SHR6, LED Illuminated Light Strip, 24V DC, Red , White lens, Side connection, 210mm, Array is 6 columns, 1 rows
LED Light Strip; LED Color:Red; Wavelength Typ:625nm; Color Temperature Range:625 nm; Lens Width:210mm; Luminous Intensity:1800mcd; No. of LEDs:6; Power Consumption:1.5W; Supply Voltage Range:24V
LED STRIP, 6 LED, RED LED Module Type:Wire Leads LED Color:Red Wavelength Typ:625nm Luminous Flux @ Test:40lm Power Module Configuration:Strip Supply Voltage:24V Forward Current @ Test:60mA Power Rating:1.5W
LED LIGHT BAR, RED, 1.5W, 24VDC, 210MM;; LED LIGHT BAR, RED, 1.5W, 24VDC, 210MM; Light Color:Red; Power Rating:1.5W; Light Supply Voltage:24VDC; Light Bar Length:210mm; IP Rating:IP54; Color Temperature Range:625 nm; Forward Current @ Test:60mA; LED Color:Red

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS