Idec LF1A-D1-2THWW6

LED Illuminated Light Strip, 24V DC, Cool White, Clear lens,
$ 362.911
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF1A-D1-2THWW6.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec LF1A-D1-2THWW6 provided by its distributors.

LED Illuminated Light Strip, 24V DC, Cool White, Clear lens,
LED Light Strip LED Module Type:Wire Leads LED Color:Cool White CCT:5500K Luminous Flux @ Test:760lm Power Module Configuration:Strip Supply Voltage:24V Forward Current @ Test:300mA Power Rating:7.2W
Led Light Bar, Cool White, 7.2W, 24Vdc, 300Mm; Light Color:Blanco Frío; Salida Lumen:-; Potencia Nominal:7.2W; Tensión De Alimentación:24Vdc; Longitud Barra De Luz:300Mm; Ip:-; Anchura:55Mm; Color:Cool White; Fuente De Luz:Led |Idec LF1A-D1-2THWW6

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS