LED Light Strip LED Module Type:Wire Leads LED Color:Yellow Wavelength Typ:590nm Luminous Flux @ Test:520lm Power Module Configuration:Strip Supply Voltage:24V Forward Current @ Test:360mA Power Rating:8.7W RoHS Compliant: Yes
Led Light Bar, Yellow, 8.7W, 24Vdc, 300Mm; Light Color:Amarillo; Salida Lumen:-; Potencia Nominal:8.7W; Tensión De Alimentación:24Vdc; Longitud Barra De Luz:300Mm; Ip:-; Anchura:55Mm; Color:Yellow; Corriente Directa @ Test:360Ma |Idec LF1A-D1-2SHY8