Idec LF1A-A1-2SHY8

LED Lighting Bars and Strips LED Illuminated Light Strip
$ 175.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF1A-A1-2SHY8.

IHS

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Idec LF1A-A1-2SHY8 provided by its distributors.

LED Lighting Bars and Strips LED Illuminated Light Strip
LED Light Strip LED Module Type:Wire Leads LED Color:Yellow Wavelength Typ:590nm Luminous Flux @ Test:130lm Power Module Configuration:Strip Supply Voltage:24V Forward Current @ Test:90mA Power Rating:2.2W
Led Light Bar, Yellow, 2.2W, 24Vdc, 120Mm; Light Color:Amarillo; Salida Lumen:-; Potencia Nominal:2.2W; Tensión De Alimentación:24Vdc; Longitud Barra De Luz:120Mm; Ip:-; Anchura:55Mm; Color:Yellow; Corriente Directa @ Test:90Ma |Idec LF1A-A1-2SHY8

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS