Idec LD9Z-6ALB-YC

Switch Bezels / Switch Caps LD6A LED unit Yellow 24V AC/DC Lens Color Clear Base Black
$ 33.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD9Z-6ALB-YC.

Sager Electronics

Datasheet9 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of Idec LD9Z-6ALB-YC provided by its distributors.

Switch Bezels / Switch Caps LD6A LED unit Yellow 24V AC/DC Lens Color Clear Base Black
Led Indicator, Yellow, 24 Vdc/Vac; Module Lens Colour:Yellow; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Flashing, Steady; Lens Diameter:-; Product Range:Ld6A Series; Ip/Nema Rating:Ip54, Ip65; Power Rohs Compliant: Yes |Idec LD9Z-6ALB-YC
LED Module Dimensions L x W x H: 60 x 40 mm Operating temperature: -25...55 °C Series: SignaLight Bulb: LED Case colour: Black Colour: Clear / Yellow Housing: ABS Protection rating: IP65 Series: LD9Z Type of signal: Continuous / Flashing Flash frequency: 1.75 Hz Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS