Idec LD9Z-6ALB-W

Switch Bezels / Switch Caps LD6A LED unit White 24V AC/DC Lens Color White Base Black
$ 37.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD9Z-6ALB-W.

Sager Electronics

Datasheet9 pages8 years ago

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of Idec LD9Z-6ALB-W provided by its distributors.

Switch Bezels / Switch Caps LD6A LED unit White 24V AC/DC Lens Color White Base Black
Led Indicator, White, 24 Vdc/Vac; Module Lens Colour:White; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Flashing, Steady; Lens Diameter:-; Product Range:Ld6A Series; Ip/Nema Rating:Ip54, Ip65; Power Rohs Compliant: Yes |Idec LD9Z-6ALB-W
LED Module Dimensions L x W x H: 60 x 40 mm Operating temperature: -25...55 °C Series: SignaLight Bulb: LED Case colour: Black Colour: White Housing: ABS Protection rating: IP65 Series: LD9Z Type of signal: Continuous / Flashing Flash frequency: 1.75 Hz Operating voltage: 24 VAC/VDC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS