Idec LD9Z-6ALB-R

Switch Bezels / Switch Caps LD6A Red LED-LENS Bl ack Base
$ 33.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD9Z-6ALB-R.

Electro Sonic

Datasheet9 pages8 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
+167%

Descriptions

Descriptions of Idec LD9Z-6ALB-R provided by its distributors.

Switch Bezels / Switch Caps LD6A Red LED-LENS Bl ack Base
Led Indicator, Red, 24 Vdc/Vac; Module Lens Colour:Red; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Flashing, Steady; Lens Diameter:-; Product Range:Ld6A Series; Ip/Nema Rating:Ip54, Ip65; Power Rating:750Mw Rohs Compliant: Yes |Idec LD9Z-6ALB-R
Light Effect = Continuous / Light Effect = Flashing / Number of Signal Elements = 1 / Operating Voltage Max. VAC/VDC = 24 / Current Consumption mA = 110 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Acrylonitrile Styrene (AS) / Case Colour = Black / Case Material = ABS / Multifunction = No / Termination Type = Plug-In Terminal / Mounting Type = Direct Mount / Protection Rating = IP65 / Overall Height mm = 188 / Series = SignaLight

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS