Idec LD6A-3DQB-RYG

Light Tower 3 Tier Red/Amber/Green 24Vac/Dc Direct Mount
$ 181.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-3DQB-RYG.

Farnell

Datasheet12 pages16 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LD6A-3DQB-RYG provided by its distributors.

Light Tower 3 Tier Red/Amber/Green 24Vac/Dc Direct Mount
SIGNAL LIGHT TOWER, RED / YELLOW / GREEN Base Type:Flat Cylindrical Supply Voltage:24V Power Rating:0.6W Current Rating:25mA IP/NEMA Rating:IP65
Industrial Panel Mount Indicators / Switch Indicators LD6A Light Tower Steady LED 24V AC/DC Direct mount Body color Black 3 Tier Colored Lens Red Yellow Green IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS