Idec LD6A-2PQB-RG

Light Tower 2 Tier Red/green 24VAC/DC Pole Mount | Idec Corporation LD6A-2PQB-RG
$ 194.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-2PQB-RG.

Newark

Datasheet12 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+775%

Descriptions

Descriptions of Idec LD6A-2PQB-RG provided by its distributors.

LIGHT TOWER 2 TIER RED/GREEN 24VAC/DC POLE MOUNT | IDEC Corporation LD6A-2PQB-RG
SIGNAL LIGHT TOWER, RED/GREEN Supply Voltage:24V Power Rating:0.6W Current Rating:25mA IP/NEMA Rating:IP65
LED SIGNALIGHT TOWER, GRN/RED, 24V ROHS COMPLIANT: YES
Idec Corp Led Tower Pole Base 2 Tier
Stack Light 2 Light Steady-On LED
Industrial Panel Mount Indicators / Switch Indicators LD6A Light Tower Steady LED 24V AC/DC Pole mount with round base Body color Black 2 Tier Colored Lens Red Green IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS