Idec LD6A-2GQB-RG

Light Tower 2 Tier Red/green 24VAC/DC Frame Mount | Idec Corporation LD6A-2GQB-RG
$ 186.025
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-2GQB-RG.

Master Electronics

Datasheet12 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec LD6A-2GQB-RG provided by its distributors.

LIGHT TOWER 2 TIER RED/GREEN 24VAC/DC FRAME MOUNT | IDEC Corporation LD6A-2GQB-RG
SIGNAL LIGHT TOWER, RED/GREEN; IP / NEMA Rating:IP65; Bulb Size:60mm; Current Rating:25mA; Power Rating:0.6W; Supply Voltage:24V
Industrial Panel Mount Indicators / Switch Indicators LD6A Light Tower Steady LED 24V AC/DC Frame mount Body color Black 2 Tier Colored Lens Red Green IP65
Signal Light Tower, Red/Green; Tipo De Señal Visual:Simple; Tonos:-; Número De Elementos:2; Módulo De Lente, Color:Verde, Rojo; Diámetro De La Lente:-; Ip/Nema:Ip65; Supply Voltage Vac:24V; Supply Voltage Vdc:24V |Idec LD6A-2GQB-RG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS