Idec LD6A-1PQB-R

Light Tower 1 Tier Red 24VAC/DC Pole Mount | Idec Corporation LD6A-1PQB-R
$ 179.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-1PQB-R.

element14 APAC

Datasheet12 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec LD6A-1PQB-R provided by its distributors.

LIGHT TOWER 1 TIER RED 24VAC/DC POLE MOUNT | IDEC Corporation LD6A-1PQB-R
Industrial Panel Mount Indicators / Switch Indicators LD6A Light Tower Steady LED 24V AC/DC Pole mount with round base Body color Black 1 Tier Colored Lens Red IP65
Signal Light Tower, Red; No. Of Stacks/Tiers:1; Module Lens Colour:Red; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Steady; Tones:-; Lens Diameter:-; Ip/Nema Rating:Ip65; Connection Type:Wire Leaded Rohs Compliant: Yes |Idec LD6A-1PQB-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS