Idec LD6A-0PQB

Accessory Type = Base Module / Suitable for = IDEC SignaLight Series / Operating Voltage Max. VAC/VDC = 24
$ 120.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-0PQB.

Farnell

Datasheet9 pages8 years ago

Descriptions

Descriptions of Idec LD6A-0PQB provided by its distributors.

Accessory Type = Base Module / Suitable for = IDEC SignaLight Series / Operating Voltage Max. VAC/VDC = 24
Industrial Panel Mount Indicators / Switch Indicators LD6A Base unit Steady 24V AC/DC Pole mount w/ round base black
Idec Corp Led Tower Base Pole Mount
Light Base, Led Signal Light, Pole Mount; Accessory Type:Light Base; For Use With:Idec Ld6A Series Led Signalight Towers; Product Range:Ld6A Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LD6A-0PQB

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD6A0PQB