Idec LD6A-0DQB

IDEC LD6A Tower Light Base; 40mm x 60mm Oval; 24VAC/DC; Direct Mount; Black Housing
$ 63.701
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD6A-0DQB.

Farnell

Datasheet9 pages8 years ago

Inventory History

3 month trend:
-41.26%

Descriptions

Descriptions of Idec LD6A-0DQB provided by its distributors.

IDEC LD6A Tower Light Base; 40mm x 60mm Oval; 24VAC/DC; Direct Mount; Black Housing
Signal tower basic module, direct mounting, dark gray, for LD6A, LD6A-0DQB
Accessory Type = Base Module / Suitable for = IDEC SignaLight Series / Operating Voltage Max. VAC/VDC = 24
Industrial Panel Mount Indicators / Switch Indicators LD6A Base unit Steady 24V AC/DC Direct mount Base black
Idec Corp Led Tower Base Direct Mount
Signal Light Tower LED Modules
Light Base, Led Signal Light, Frame; Accessory Type:Light Base; For Use With:Idec Ld6A Series Led Signalight Towers; Product Range:Ld6A Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LD6A-0DQB

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD6A0DQB