Idec LBW7P-1T04Y

Lbw Flush Pilot 24V Yellow | Idec Corporation LBW7P-1T04Y
$ 25.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7P-1T04Y.

Newark

Datasheet66 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW7P-1T04Y provided by its distributors.

LBW FLUSH PILOT 24V YELLOW | IDEC Corporation LBW7P-1T04Y
LED PNL IND YELLOW 26.00MM SLDR
Pilot Light, Yellow, 24Vac/Dc; Led Color:Yellow; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:16Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7P-1T04Y
Pushbutton Switch
指示灯, 黄色, 24VAC/DC;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW7P1T04Y