Idec LBW7P-1T04VA

Lbw Flush Pilot 24V Amber | Idec Corporation LBW7P-1T04VA
$ 26.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7P-1T04VA.

IHS

Datasheet66 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW7P-1T04VA provided by its distributors.

LBW FLUSH PILOT 24V AMBER | IDEC Corporation LBW7P-1T04VA
LED PNL IND AMBER 26.00MM PC
Pushbutton Switch
Pilot Light, Amber, 24Vac/Dc; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:22Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7P-1T04VA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS