Idec LBW7P-1T04G

LBW Square with Flat Top LED Green LED Panel Indicator 24V
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7P-1T04G.

IHS

Datasheet66 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW7P-1T04G provided by its distributors.

LBW Square with Flat Top LED Green LED Panel Indicator 24V
LBW FLUSH PILOT 24V GREEN | IDEC Corporation LBW7P-1T04G
LED PNL IND GREEN 26.00MM SLDR
PILOT LIGHT, GREEN, 24VAC/DC; LED Color: ; PILOT LIGHT, GREEN, 24VAC/DC; LED Color: Green; Operating Voltage: 24V; Mounting Hole Dia: -; Forward Current If: 16mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LBW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW7P1T04G