Idec LBW7MP-1T04PW

LBW Square with Flat Top LED White LED Panel Indicator 24V
$ 42.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7MP-1T04PW.

IHS

Datasheet66 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW7MP-1T04PW provided by its distributors.

LBW Square with Flat Top LED White LED Panel Indicator 24V
LBW FLUSH PILOT 24V PW | IDEC Corporation LBW7MP-1T04PW
LED PNL IND WHITE 26.00MM SLDR
Pilot Light, White, 24Vac/Dc; Led Color:White; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:16Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7MP-1T04PW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW7MP1T04PW