Idec LBW7MP-1T04A

LBW Square with Flat Top LED Amber LED Panel Indicator 24V
$ 35.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7MP-1T04A.

Newark

Datasheet66 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW7MP-1T04A provided by its distributors.

LBW Square with Flat Top LED Amber LED Panel Indicator 24V
LBW FLUSH PILOT 24V AMBER | IDEC Corporation LBW7MP-1T04A
LED PNL IND AMBER 26.00MM SLDR
Pilot Light, Amber, 24Vac/Dc; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:22Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7MP-1T04A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW7MP1T04A