Idec LBW7MB-M1T5B

Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 34.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW7MB-M1T5B.

Newark

Datasheet66 pages7 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LBW7MB-M1T5B provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
On-Mom SPDT -22.50x22.50 2000000Cycles 30V 125V 50000Cycles 5A(AC/DC)
Pushbutton Switches LBW FLUSH PB MOME. BLACK
LBW FLUSH PB MOME. BLACK | IDEC Corporation LBW7MB-M1T5B
按钮开关, SPDT, 250VAC, 5A, 快接式/焊接;
PB SWITCH, SPDT, 250VAC, 5A, QC/SOLDER; Product Range:LBW Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Square Flush; Actuator / Cap Colour:Black; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS