Idec LBW6P-1T04R

Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V RED
$ 26.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6P-1T04R.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW6P-1T04R provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V RED
PILOT LIGHT, RED, 24VAC/VDC; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 22.3mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LBW Series; SVHC: No SVHC (15-Jan-2019)
Pilot Light Dimensions ø x L: 26 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Red Material: Plastic Mounting: Flush Mounting Protection rating: IP65 Series: LBW Termination type: Soldering Lugs Current: 18 mA Flush-mounted ø: 26 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW6P1T04R