Idec LBW6P-1T04A

Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V AMBER
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6P-1T04A.

Newark

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW6P-1T04A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V AMBER
PILOT LIGHT, AMBER, 24VAC/VDC; LED Colour: Amber; Operating Voltage: 24V; Mounting Hole Dia: 22.3mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LBW Series; SVHC: No SVHC (15-Jan-2019)
Illumination Type = Fixed / LED Colour = Orange / Termination Type = Solder / Tab Terminal / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22.3 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 18

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW6P1T04A