Idec LBW6MP-1T04S

Lbw Flush Pilot 24V Blue | Idec Corporation LBW6MP-1T04S
$ 42.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6MP-1T04S.

Newark

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW6MP-1T04S provided by its distributors.

LBW FLUSH PILOT 24V BLUE | IDEC Corporation LBW6MP-1T04S
Pilot Light, Blue, 24Vac/Vdc; Led Color:Blue; Operating Voltage:24V; Mounting Hole Dia:22.3Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04S
PL LBW-22MM ROUND 24V AC/DC BU
Pilot Light Dimensions ø x L: 26 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Blue Material: Metal Mounting: Flush Mounting Protection rating: IP65 Series: LBW Termination type: Soldering Lugs Current: 6 mA Flush-mounted ø: 26 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW6MP1T04S