Pilot Light Dimensions ø x L: 26 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Green Material: Metal Mounting: Flush Mounting Protection rating: IP65 Series: LBW Termination type: Soldering Lugs Current: 6 mA Flush-mounted ø: 26 mm