Idec LBW6MP-1T04A

LBW Round with Flat Top LED Amber LED Panel Indicator 24V
$ 37.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6MP-1T04A.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LBW6MP-1T04A provided by its distributors.

LBW Round with Flat Top LED Amber LED Panel Indicator 24V
LBW FLUSH PILOT 24V AMBER | IDEC Corporation LBW6MP-1T04A
Pushbutton Switches LBW FLUSH PILOT 24V AMBER
Pilot Light, Amber, 24Vac/Vdc; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:22.3Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04A
PL LBW-22MM ROUND 24V AC/DC AM
Pilot Light Dimensions ø x L: 26 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Amber Material: Metal Mounting: Flush Mounting Protection rating: IP65 Series: LBW Termination type: Soldering Lugs Current: 18 mA Flush-mounted ø: 26 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW6MP1T04A