Idec LBW6L-M1T64S

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 46.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6L-M1T64S.

Newark

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec LBW6L-M1T64S provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
LBW FLUSH ILLD PB MOME. BLUE | IDEC Corporation LBW6L-M1T64S
PB SWITCH, DPDT, 24VAC/DC, SOLDER, BLUE; Product Range: LBW Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Blue; Contact Voltage DC N
Pb Switch, Dpdt, 5A, 250Vac, Blu, Panel; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Transparent; Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW6L-M1T64S

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS