Idec LBW6L-M1T64G

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 38.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6L-M1T64G.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec LBW6L-M1T64G provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
PB SWITCH, DPDT, 24VAC/DC, SOLDER, GREEN; Product Range: LBW Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Green; Contact Voltage DC
Pb Switch, Dpdt, 5A, 250Vac, Grn, Panel; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Transparent; Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW6L-M1T64G
Series = LBW / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 22.3 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS