Idec LBW6L-A1T64PW

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 46.348
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6L-A1T64PW.

IHS

Datasheet66 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LBW6L-A1T64PW provided by its distributors.

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
LBW FLUSH ILLD PB MAIN. PW | IDEC Corporation LBW6L-A1T64PW
On-On DPDT -22.30(Dia) 30V 125V
PBI LBW-22MM MAIN 24V AC/DC WH
PB SWITCH, DPDT, 24VAC/DC, SOLDER, WHITE; Product Range: LBW Series; Contact Configuration: DPDT; Switch Operation: Maintained; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: White; Contact Voltage D
Pb Switch, Dpdt, 5A, 250Vac, Wht, Panel; Product Range:Lbw Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:Maintained; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Idec LBW6L-A1T64PW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS