Idec LBW6K-2ST6B

Keylock Switch, 2 Positions, DPDT, Latched, 5A, 30VDC, Solder Terminal, Key Actuator, Panel Mount-threaded
$ 54.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LBW6K-2ST6B.

IHS

Datasheet66 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LBW6K-2ST6B provided by its distributors.

Keylock Switch, 2 Positions, DPDT, Latched, 5A, 30VDC, Solder Terminal, Key Actuator, Panel Mount-threaded
KEYLOCK SWITCH, DPDT, 2 POS, 5A, 250VAC; Switch Operation: -; Contact Configuration: DPDT; Product Range: LB Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage AC No
Key Operated Sw, Dpdt, 5A, 250Vac, 90Deg; Product Range:Lbw Series; Contact Configuration:Dpdt; Switch Operation:Maintained; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec LBW6K-2ST6B
Contact Voltage = 30 VDC / Contact Voltage = 250 VDC / Illumination = No / Diameter mm = 26 / Contact Current = 5 A @ 250 VAC / Contact Current = 5 A @ 30 VDC / Termination Type = Soldering Lugs / Indexing Angle ° = 90 / Series = LBW / Length mm = 29.9 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2CO / Positions = 2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBW6K2ST6B