Idec LB9Z-LED1A

Industrial Panel Mount Indicators / Switch Indicators LB LED 12V Amber
$ 4.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB9Z-LED1A.

Farnell

Datasheet35 pages9 years ago

Master Electronics

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LB9Z-LED1A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB LED 12V Amber
IDEC Corporation LB9Z-LED1A LB LED 12V Amber
LED MODULE, PB SWITCH, AMBER, 12V; LED Colour:Amber; Operating Voltage:12V; Mounting Hole Dia:-; Forward Current If:18mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Product Range:LB Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS