Idec LB8MZ-1T04

Idec Corp Lb 16Mm Buzzer 24V Solder Ip54
$ 50.051
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB8MZ-1T04.

element14 APAC

Datasheet44 pages12 years ago

Farnell

Master Electronics

Descriptions

Descriptions of Idec LB8MZ-1T04 provided by its distributors.

Idec Corp Lb 16Mm Buzzer 24V Solder Ip54
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Flush bezel with Metallic Rectangular Buzzer Solder Tab 24V IP54
BUZZER, 80DB, 26mA, 24VDC, PANEL; Supply Voltage Min: -; Supply Voltage Max: 24VDC; Tones: -; Sound Level SPL: 80dB; Transducer Function: Buzzer; Current Rating: 26mA; Resonant Frequency: -; Transducer Mountin
Buzzer, 80Db, 26Ma, 24Vdc, Panel; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:24Vdc; Tonos:-; Nivel De Sonido Spl:80Db; Transductor, Función:Zumbador; Intensidad Nominal:26Ma; Frecuencia De Resonancia:- |Idec LB8MZ-1T04

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB8MZ1T04