Idec LB6T-3T3

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 3-pos 3PDT
$ 28.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6T-3T3.

Master Electronics

Datasheet44 pages12 years ago

Newark

Descriptions

Descriptions of Idec LB6T-3T3 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 3-pos 3PDT
Switch Toggle; Tab Lever-Handle; 5A/125V; 3PDT; On-Off-On
Switch, Toggle, 3Pdt, 100Ma, 125Vac; Switch Operation:-; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:Lb Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec LB6T-3T3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6T3T3