Idec LB6S-33T6

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT
$ 27.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6S-33T6.

IHS

Datasheet66 pages7 years ago

Newark

Master Electronics

Lectro Components

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LB6S-33T6 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT
SWITCH SELECT 3POS DPDT 5A 125V
Rotary Switch, 3 Pos, 5A, 250Vac; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:45°; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Product Range:Lb Series; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |Idec LB6S-33T6
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Actuator Type = Knob / Illumination = No / Contact Current = 5 A @ 250 VAC / Contact Current = 5 A @ 30 VDC / Termination Type = Solder / Tab Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 17.8 / Indexing Angle ° = 45 / Series = LB / Protection Rating = IP65 / Switching Function = Spring Return Two-Way / Height mm = 17.8 / Positions = 3 / Depth mm = 43.4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6S33T6