Idec LB6P-2T04A

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V
$ 14.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6P-2T04A.

IHS

Datasheet66 pages7 years ago

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6P-2T04A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V
PILOT LIGHT LB SERIES FLUSH BEZEL BLACK ROUND DOME 24VDC AMBER
Idec Corp Lb Pilotlight Dome Amber 24V
Panel Mount Indicator, Led, 18.2Mm, Amber, 24V; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:22Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Idec LB6P-2T04A
Forward Current (If) mA = 18 / Operating Voltage Max. V = 24 / Termination Type = Solder / Tab Terminal / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 18.2 / Illumination Type = Fixed / LED Colour = Orange

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6P2T04A