Idec LB6P-1T04S

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S
$ 21.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6P-1T04S.

IHS

Datasheet66 pages7 years ago

Newark

Master Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6P-1T04S provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S
PILOT LIGHT LB SERIES FLUSH BEZEL BLACK ROUND FLAT 24VDC BLUE
Idec Corp Lb 16Mm Pilot Light S
Pilot Light, Blue, 24Vac/Vdc; Led Colour:Blue; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lb Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LB6P-1T04S
Pilot Light Dimensions ø x L: 22 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Blue Mounting: Flush Mounting Protection rating: IP65 Series: LB Termination type: Soldering Lugs Current: 6 mA Flush-mounted ø: 22 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6P1T04S