Idec LB6P-1T04R

Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
$ 14.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6P-1T04R.

IHS

Datasheet66 pages7 years ago

Newark

Master Electronics

Electro Sonic

Lectro Components

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6P-1T04R provided by its distributors.

Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R
PILOT LIGHT LB SERIES FLUSH BEZEL BLACK ROUND FLAT 24VDC RED
LED PNL IND RED CLEAR 22MM SLDR
Pilot Light, Red, 24Vac/Vdc; Led Colour:Red; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lb Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LB6P-1T04R
Idec Corp Lb 16Mm Pilot Light R
Illumination Type = Fixed / LED Colour = Red / Termination Type = Solder / Tab Terminal / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 18.2 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 18

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6P1T04R