Idec LB6MZ-1T04

BUZZER, 80DB, 26mA, 24VDC, PANEL; Supply; Supply Voltage Min: -; Max: 24VDC; Tones: -; Sound Level
$ 64.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MZ-1T04.

element14 APAC

Datasheet44 pages12 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LB6MZ-1T04 provided by its distributors.

BUZZER, 80DB, 26mA, 24VDC, PANEL; Supply; Supply Voltage Min:-; Max:24VDC; Tones:-; Sound Level
Idec Corp Lb 16Mm Buzzer 24V Solder Ip54
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Flush bezel with Metallic Round Buzzer Solder Tab 24V IP54

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MZ-1T04.
  • LB6MZ1T04