Idec LB6MS-21T6

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT
$ 31.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MS-21T6.

IHS

Datasheet66 pages7 years ago

Newark

JRH Electronics

Lectro Components

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LB6MS-21T6 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT
Selector Switch 2 Position DPDT 5A (AC/DC) 125 V Panel Mount
SWITCH SELECT 2POS DPDT 5A 125V
Rotary Switch, 2 Pos, 5A, 250Vac; No. Of Switch Positions:2 Position; No. Of Poles:2 Pole; Angle Of Throw:90°; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Product Range:Lb Series; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |Idec LB6MS-21T6

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MS21T6