Idec LB6MP-2T04Y

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Yellow 24V
$ 27.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-2T04Y.

IHS

Datasheet66 pages7 years ago

Newark

Master Electronics

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-2T04Y provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Yellow 24V
PILOT LIGHT LB SERIES FLUSH BEZEL METAL ROUND DOME 24VDC YELLOW
Idec Corp Lb Pilotlight Dome Yellow 24V
LB Pilot Light Dome Yellow 24V
Panel Mount Indicator, Led, 18.2Mm, Yellow, 24V; Led Color:Yellow; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:16Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lb; Forward Voltage:24V Rohs Compliant: Yes |Idec LB6MP-2T04Y
Pilot Light Dimensions ø x L: 22 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Yellow Mounting: Flush Mounting Protection rating: IP65 Series: LB Termination type: Soldering Lugs Current: 5 mA Flush-mounted ø: 22 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP2T04Y