Idec LB6MP-2T04S

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Blue 24V
$ 27.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-2T04S.

IHS

Datasheet66 pages7 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-2T04S provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Blue 24V
PILOT LIGHT, BLUE, 24VAC/VDC; LED Colour: Blue; Operating Voltage: 24V; Mounting Hole Dia: 18.2mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LB Series; SVHC: No SVHC (15-Jan-2019)
Panel Mount Indicator, Led, 18.2Mm, Blue, 24V; Led Color:Blue; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:16Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Forward Voltage:24V; Lens Shape:Dome Rohs Compliant: Yes |Idec LB6MP-2T04S
Pilot Light Dimensions ø x L: 22 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Blue Mounting: Flush Mounting Protection rating: IP65 Series: LB Termination type: Soldering Lugs Current: 6 mA Flush-mounted ø: 22 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP2T04S