Idec LB6MP-2T04A

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V
$ 20.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-2T04A.

IHS

Datasheet66 pages7 years ago

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-2T04A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V
LED Panel Indicator Amber 24V Solder Lug
PILOT LIGHT LB SERIES FLUSH BEZEL METAL ROUND DOME 24VDC AMBER
Panel Mount Indicator, Led, 18.2Mm, Amber, 24V; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:22Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Idec LB6MP-2T04A
Pilot Light Dimensions ø x L: 22 x 2 mm Temperature range: -25 ... 55 °C Voltage: 24 VAC/VDC Light Type: LED Light colour: Amber Mounting: Flush Mounting Protection rating: IP65 Series: LB Termination type: Soldering Lugs Current: 18 mA Flush-mounted ø: 22 mm

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP2T04A