Idec LB6MP-2T01VA

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 5V
$ 20.285
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-2T01VA.

Master Electronics

Datasheet44 pages12 years ago

Newark

Descriptions

Descriptions of Idec LB6MP-2T01VA provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 5V
LED PNL IND AMBER 22MM PC PIN
LB Pilot Light Dome Amber 5V
Panel Mount Indicator, Led, 18.2Mm, Amber, 5V; Led Color:Amber; Mounting Hole Dia:18.2Mm; Forward Current If:22Ma; Luminous Intensity:-; Forward Voltage:5V; Lens Shape:Dome Rohs Compliant: Yes |Idec LB6MP-2T01VA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP2T01VA