Idec LB6MP-1T04S

IDEC Corporation LB6MP-1T04S Indicator LED Pilot Lamp 16mm Blue 24V
$ 24.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-1T04S.

IHS

Datasheet66 pages7 years ago

Farnell

Master Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-1T04S provided by its distributors.

IDEC Corporation LB6MP-1T04S Indicator LED Pilot Lamp 16mm Blue 24V
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S
Idec Corp Lb 16Mm Pilot Light S
Pilot Light, Blue, 24Vac/Vdc; Led Colour:Blue; Operating Voltage:24V; Mounting Hole Dia:18.2Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Lb Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LB6MP-1T04S
Illumination Type = Fixed / LED Colour = Blue / Termination Type = Solder / Tab Terminal / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 18.2 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 6

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP1T04S