Idec LB6ML-M1T64G

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 27.488
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6ML-M1T64G.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

Newark

Master Electronics

Lectro Components

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB6ML-M1T64G provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
IDEC Corporation LB6ML-M1T64G Switch, pushbtn; 24V LED; DPDT;18.2mm mnt;Metal bzl;Solder tabs; Grn; UL CSA
PB SWITCH, ILLUM, DPDT, 24VAC/DC, GREEN; Product Range:LB Series; Contact Configuration:DPDT; Switch Operation:Momentary; Current Max:-;
Series = LB / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 18.2 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Green / Metallic / Protection Rating = IP65
PB SWITCH, ILLUM, DPDT, 24VAC/DC, GREEN; Product Range: LB Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Green; Contact Voltage DC Nom: 24V; Switch Terminals: Quick Connect, Solder; SVHC: No SVHC (15-Jan-2019); Actuator / Cap Colour: Transparent; Contact Current AC Max: 5A; Contact Current DC Max: 5A; Contact Voltage VAC: 250V; Contact Voltage VDC: 30V; IP Rating: IP65; Panel Cutout Diameter: 18.2mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS