Idec LB6L-M1T64G

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 20.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6L-M1T64G.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

Newark

Master Electronics

Electro Sonic

Lectro Components

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB6L-M1T64G provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON, LB SERIES, FLUSH BEZEL BLACK, ROUND, MOM, 24VDC, DPDT, ILLUM, GREEN
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Pb Switch, Illum, Dpdt, 24Vac/Dc, Green; Product Range:Lb Series; Contact Configuration:Dpdt; Switch Operation:Momentary; Contact Current Max:-; Contact Voltage Ac Nom:24V; Illumination Colour:Green; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes |Idec LB6L-M1T64G
Series = LB / Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 18.2 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS