Idec LB6B-M1T6B

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 16.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6B-M1T6B.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Lectro Components

Inventory History

3 month trend:
-11.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB6B-M1T6B provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC 125VDC Momentary Contact Panel Mount Quick Connect/Solder
Pushbutton Sw, Dpdt, 5A, 250V, Solder/Qc; Product Range:Lb Series; Panel Cutout Diameter:18.2Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip65 Rohs Compliant: Yes |Idec LB6B-M1T6B
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 18.2 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Black / Protection Rating = IP65 / Series = LB / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN 60947 / Standards Met = GB14048 / Standards Met = IEC 60529

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS