Idec LB3Z-1T04V

Idec Corp Lb 16Mm Buzzer 24V Pcb Ip54
$ 42.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB3Z-1T04V.

Master Electronics

Datasheet44 pages12 years ago

Newark

Descriptions

Descriptions of Idec LB3Z-1T04V provided by its distributors.

Idec Corp Lb 16Mm Buzzer 24V Pcb Ip54
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Standard bezel Rectangular Buzzer PC Board 24V IP54
Buzzer, 80Db, 26Ma, 24Vdc, Panel; Transducer Function:Buzzer; Supply Voltage Min:-; Supply Voltage Max:24Vdc; Tones:-; Sound Pressure Level (Spl):80Db; Current Rating:26Ma; Resonant Frequency:-; Transducer Mounting:Panel Rohs Compliant: Yes |Idec LB3Z-1T04V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS