Idec LB3Z-1T04

IDEC Corporation LB3Z-1T04 LB 16mm Standard bezel Rectangular Buzzer Solder Tab 24V IP54
$ 40.012
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB3Z-1T04.

element14 APAC

Datasheet44 pages12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Idec LB3Z-1T04 provided by its distributors.

IDEC Corporation LB3Z-1T04 LB 16mm Standard bezel Rectangular Buzzer Solder Tab 24V IP54
BUZZER, 80DB, 26mA, 24VDC, PANEL; Transducer Function: Buzzer; Supply Voltage Min: -; Supply Voltage Max: 24VDC; Tones: -; Sound Pressure Level (SPL): 80dB; Current Rating: 26mA; Resonant Frequency: -; Trans 65W4874
Buzzer, 80Db, 26Ma, 24Vdc, Panel; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:24Vdc; Tonos:-; Nivel De Sonido Spl:80Db; Transductor, Función:Zumbador; Intensidad Nominal:26Ma; Frecuencia De Resonancia:- |Idec LB3Z-1T04

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB3Z1T04