Idec LB3Z-104K

Idec Corp 16Mm Operatr Buzzer 24Vdc Ip40
$ 35.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB3Z-104K.

Master Electronics

Datasheet44 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-09-29

Descriptions

Descriptions of Idec LB3Z-104K provided by its distributors.

Idec Corp 16Mm Operatr Buzzer 24Vdc Ip40
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Standard bezel Rectangular Buzze solder on the PCBoard pattern 24V IP40
Actuator, 16Mm, Lb3Z Series Buzzer Switch; For Use With:Idec Lb3Z Series Buzzer Switches; Ip/Nema Rating:Ip40; Product Range:Lb Series; Approvals/Standards:Csa 22.2 No. 14; Mounting Hole Dia:16Mm Rohs Compliant: Yes |Idec LB3Z-104K

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB3Z104K